4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008BIA31-33E-101.000000

DigiKey Part Number
1473-SIT8008BIA31-33E-101.000000-ND
Manufacturer
Manufacturer Product Number
SIT8008BIA31-33E-101.000000
Description
MEMS OSC XO 101.00000MHZ H/LV-CM
Customer Reference
Detailed Description
101 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.2mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18 812
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
134,73000 Kč34,73 Kč
1030,20700 Kč302,07 Kč
2528,56920 Kč714,23 Kč
5027,38600 Kč1 369,30 Kč
10026,25150 Kč2 625,15 Kč
25024,82636 Kč6 206,59 Kč
50023,79998 Kč11 899,99 Kč
1 00022,81652 Kč22 816,52 Kč
2 50021,57962 Kč53 949,05 Kč
Manufacturers Standard Package
Unit Price without VAT:34,73000 Kč
Unit Price with VAT:42,02330 Kč