
| SIT8008BI-83-33E-50.000000 | |
|---|---|
| DigiKey Part Number | 1473-SIT8008BI-83-33E-50.000000-ND | 
| Manufacturer | |
| Manufacturer Product Number | SIT8008BI-83-33E-50.000000 | 
| Description | MEMS OSC XO 50.0000MHZ H/LV-CMOS | 
| Customer Reference | |
| Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Strip | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 50 MHz | |
| Function | Enable/Disable | |
| Output | HCMOS, LVCMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±50ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 4.5mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Supplier Device Package | 4-PQFN (7x5) | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | |
| Current - Supply (Disable) (Max) | 4.2mA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 26,42000 Kč | 26,42 Kč | 
| 10 | 22,90700 Kč | 229,07 Kč | 
| 25 | 21,66320 Kč | 541,58 Kč | 
| 50 | 20,76440 Kč | 1 038,22 Kč | 
| 100 | 19,90510 Kč | 1 990,51 Kč | 
| 250 | 18,82360 Kč | 4 705,90 Kč | 
| 500 | 18,04504 Kč | 9 022,52 Kč | 
| 1 000 | 17,29915 Kč | 17 299,15 Kč | 
| 2 500 | 16,36084 Kč | 40 902,10 Kč | 
| Unit Price without VAT: | 26,42000 Kč | 
|---|---|
| Unit Price with VAT: | 31,96820 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic