20 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008BI-73-33S-20.000000

DigiKey Part Number
1473-SIT8008BI-73-33S-20.000000-ND
Manufacturer
Manufacturer Product Number
SIT8008BI-73-33S-20.000000
Description
MEMS OSC XO 20.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.3µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 013
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1022,76200 Kč227,62 Kč
2521,53560 Kč538,39 Kč
5020,64520 Kč1 032,26 Kč
10019,79060 Kč1 979,06 Kč
25018,71508 Kč4 678,77 Kč
50017,94070 Kč8 970,35 Kč
1 00017,19904 Kč17 199,04 Kč
2 50016,26614 Kč40 665,35 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč