
SIT8008BI-73-18E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-73-18E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-73-18E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,97000 Kč | 24,97 Kč |
| 10 | 21,70100 Kč | 217,01 Kč |
| 25 | 20,51480 Kč | 512,87 Kč |
| 50 | 19,67000 Kč | 983,50 Kč |
| 100 | 18,85440 Kč | 1 885,44 Kč |
| 250 | 17,83076 Kč | 4 457,69 Kč |
| 500 | 17,09296 Kč | 8 546,48 Kč |
| 1 000 | 16,38639 Kč | 16 386,39 Kč |
| 2 500 | 15,49756 Kč | 38 743,90 Kč |
| Unit Price without VAT: | 24,97000 Kč |
|---|---|
| Unit Price with VAT: | 30,21370 Kč |


