
SIT8008BI-73-18E-20.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-73-18E-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-73-18E-20.000000 |
Description | MEMS OSC XO 20.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,00000 Kč | 25,00 Kč |
10 | 21,72600 Kč | 217,26 Kč |
25 | 20,53840 Kč | 513,46 Kč |
50 | 19,69260 Kč | 984,63 Kč |
100 | 18,87610 Kč | 1 887,61 Kč |
250 | 17,85132 Kč | 4 462,83 Kč |
500 | 17,11268 Kč | 8 556,34 Kč |
1 000 | 16,40529 Kč | 16 405,29 Kč |
2 500 | 15,51543 Kč | 38 788,57 Kč |
Unit Price without VAT: | 25,00000 Kč |
---|---|
Unit Price with VAT: | 30,25000 Kč |