
SIT8008BI-72-33E-16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-72-33E-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-72-33E-16.000000 |
Description | MEMS OSC XO 16.0000MHZ SMD |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,15000 Kč | 31,15 Kč |
| 10 | 27,07000 Kč | 270,70 Kč |
| 25 | 25,58840 Kč | 639,71 Kč |
| 50 | 24,53160 Kč | 1 226,58 Kč |
| 100 | 23,51710 Kč | 2 351,71 Kč |
| 250 | 22,23892 Kč | 5 559,73 Kč |
| 500 | 21,31944 Kč | 10 659,72 Kč |
| 1 000 | 20,43829 Kč | 20 438,29 Kč |
| 2 500 | 19,33005 Kč | 48 325,12 Kč |
| Unit Price without VAT: | 31,15000 Kč |
|---|---|
| Unit Price with VAT: | 37,69150 Kč |






