4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008BI-71-33N-38.400000

DigiKey Part Number
1473-SIT8008BI-71-33N-38.400000-ND
Manufacturer
Manufacturer Product Number
SIT8008BI-71-33N-38.400000
Description
MEMS OSC XO 38.4000MHZ H/LV-CMOS
Customer Reference
Detailed Description
38.4 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 1 520
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
133,05000 Kč33,05 Kč
1028,67000 Kč286,70 Kč
2527,12080 Kč678,02 Kč
5025,99680 Kč1 299,84 Kč
10024,92320 Kč2 492,32 Kč
25023,56844 Kč5 892,11 Kč
50022,59422 Kč11 297,11 Kč
1 00021,66066 Kč21 660,66 Kč
2 50020,48636 Kč51 215,90 Kč
Manufacturers Standard Package
Unit Price without VAT:33,05000 Kč
Unit Price with VAT:39,99050 Kč