
SIT8008BI-22-33E-16.777216 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-22-33E-16.777216-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-22-33E-16.777216 |
Description | MEMS OSC XO 16.777216MHZ H/LV-CM |
Customer Reference | |
Detailed Description | 16.777216 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 25 | 26,53320 Kč | 663,33 Kč |
| 50 | 25,43280 Kč | 1 271,64 Kč |
| 100 | 24,38290 Kč | 2 438,29 Kč |
| 250 | 23,05748 Kč | 5 764,37 Kč |
| 500 | 22,10418 Kč | 11 052,09 Kč |
| 1 000 | 21,19076 Kč | 21 190,76 Kč |
| 2 500 | 20,04175 Kč | 50 104,38 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


