
SIT8008BI-21-18E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-21-18E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-21-18E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,67000 Kč | 32,67 Kč |
| 10 | 28,33800 Kč | 283,38 Kč |
| 25 | 26,79000 Kč | 669,75 Kč |
| 50 | 25,68300 Kč | 1 284,15 Kč |
| 100 | 24,61970 Kč | 2 461,97 Kč |
| 250 | 23,28276 Kč | 5 820,69 Kč |
| 500 | 22,32026 Kč | 11 160,13 Kč |
| 1 000 | 21,39793 Kč | 21 397,93 Kč |
| 2 500 | 20,23775 Kč | 50 594,37 Kč |
| Unit Price without VAT: | 32,67000 Kč |
|---|---|
| Unit Price with VAT: | 39,53070 Kč |



