
SIT8008BI-21-18E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-21-18E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-21-18E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 10 | 46,13200 Kč | 461,32 Kč |
| 25 | 43,61320 Kč | 1 090,33 Kč |
| 50 | 41,81120 Kč | 2 090,56 Kč |
| 100 | 40,08220 Kč | 4 008,22 Kč |
| 250 | 37,90696 Kč | 9 476,74 Kč |
| 500 | 36,34112 Kč | 18 170,56 Kč |
| 1 000 | 34,84078 Kč | 34 840,78 Kč |
| 2 500 | 32,95411 Kč | 82 385,27 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |







