


SIT8008BI-13-YYS-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-13-YYS-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-13-YYS-20.000000 |
Description | OSC MEMS XO 20.0000MHZ SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.62V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 10 | 35,30800 Kč | 353,08 Kč |
| 25 | 33,38560 Kč | 834,64 Kč |
| 50 | 32,00480 Kč | 1 600,24 Kč |
| 100 | 30,67840 Kč | 3 067,84 Kč |
| 250 | 29,01332 Kč | 7 253,33 Kč |
| 500 | 27,81414 Kč | 13 907,07 Kč |
| 1 000 | 26,66501 Kč | 26 665,01 Kč |
| 2 500 | 25,22006 Kč | 63 050,15 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |

