4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD 2.5x2.0
4-SMD, No Lead

SIT8008BI-13-33E-8.000000

DigiKey Part Number
1473-SIT8008BI-13-33E-8.000000-ND
Manufacturer
Manufacturer Product Number
SIT8008BI-13-33E-8.000000
Description
MEMS OSC XO 8.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.2mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Factory Stock: 37 754
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
1011,89300 Kč118,93 Kč
2511,24920 Kč281,23 Kč
5010,78180 Kč539,09 Kč
10010,33770 Kč1 033,77 Kč
2509,77564 Kč2 443,91 Kč
5009,37104 Kč4 685,52 Kč
1 0008,98351 Kč8 983,51 Kč
2 5008,49570 Kč21 239,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč