


SIT8008BI-12-YYS-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-12-YYS-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-12-YYS-25.000000 |
Description | OSC MEMS XO 25.0000MHZ SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.62V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,05000 Kč | 50,05 Kč |
| 10 | 43,52500 Kč | 435,25 Kč |
| 25 | 41,16880 Kč | 1 029,22 Kč |
| 50 | 39,46280 Kč | 1 973,14 Kč |
| 100 | 37,83190 Kč | 3 783,19 Kč |
| 250 | 35,77720 Kč | 8 944,30 Kč |
| 500 | 34,29896 Kč | 17 149,48 Kč |
| 1 000 | 32,88266 Kč | 32 882,66 Kč |
| 2 500 | 31,10156 Kč | 77 753,90 Kč |
| Unit Price without VAT: | 50,05000 Kč |
|---|---|
| Unit Price with VAT: | 60,56050 Kč |

