


SIT8008BI-11-XXE-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-11-XXE-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-11-XXE-100.000000 |
Description | MEMS OSC XO 100.0000MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,18000 Kč | 53,18 Kč |
| 10 | 46,13200 Kč | 461,32 Kč |
| 25 | 43,62960 Kč | 1 090,74 Kč |
| 50 | 41,82780 Kč | 2 091,39 Kč |
| 100 | 40,09680 Kč | 4 009,68 Kč |
| 250 | 37,91948 Kč | 9 479,87 Kč |
| 500 | 36,35280 Kč | 18 176,40 Kč |
| 1 000 | 34,85204 Kč | 34 852,04 Kč |
| 2 500 | 32,96479 Kč | 82 411,98 Kč |
| Unit Price without VAT: | 53,18000 Kč |
|---|---|
| Unit Price with VAT: | 64,34780 Kč |



