8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
4-SMD, No Lead

SIT8008BI-11-33E-8.000000

DigiKey Part Number
1473-SIT8008BI-11-33E-8.000000-ND
Manufacturer
Manufacturer Product Number
SIT8008BI-11-33E-8.000000
Description
MEMS OSC XO 8.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.2mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 308
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1029,75400 Kč297,54 Kč
2528,13720 Kč703,43 Kč
5026,96980 Kč1 348,49 Kč
10025,85480 Kč2 585,48 Kč
25024,45092 Kč6 112,73 Kč
50023,43964 Kč11 719,82 Kč
1 00022,47101 Kč22 471,01 Kč
2 50021,25283 Kč53 132,07 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč