


SIT8008BI-11-33E-1.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-11-33E-1.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-11-33E-1.000000 |
Description | MEMS OSC XO 1.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,75400 Kč | 297,54 Kč |
| 25 | 28,13720 Kč | 703,43 Kč |
| 50 | 26,96980 Kč | 1 348,49 Kč |
| 100 | 25,85480 Kč | 2 585,48 Kč |
| 250 | 24,45092 Kč | 6 112,73 Kč |
| 500 | 23,43964 Kč | 11 719,82 Kč |
| 1 000 | 22,47101 Kč | 22 471,01 Kč |
| 2 500 | 21,25283 Kč | 53 132,07 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |


