
SIT8008BC-83-33E-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BC-83-33E-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-83-33E-100.000000 |
Description | MEMS OSC XO 100.0000MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 22,67100 Kč | 226,71 Kč |
| 25 | 21,44560 Kč | 536,14 Kč |
| 50 | 20,55320 Kč | 1 027,66 Kč |
| 100 | 19,70490 Kč | 1 970,49 Kč |
| 250 | 18,63348 Kč | 4 658,37 Kč |
| 500 | 17,86304 Kč | 8 931,52 Kč |
| 1 000 | 17,12460 Kč | 17 124,60 Kč |
| 2 500 | 16,19570 Kč | 40 489,25 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |











