
SIT8008BC-21-33E-80.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BC-21-33E-80.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-21-33E-80.000000 |
Description | MEMS OSC XO 80.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,42000 Kč | 32,42 Kč |
| 10 | 28,20700 Kč | 282,07 Kč |
| 25 | 26,67440 Kč | 666,86 Kč |
| 50 | 25,56740 Kč | 1 278,37 Kč |
| 100 | 24,50850 Kč | 2 450,85 Kč |
| 250 | 23,17772 Kč | 5 794,43 Kč |
| 500 | 22,21954 Kč | 11 109,77 Kč |
| 1 000 | 21,30155 Kč | 21 301,55 Kč |
| 2 500 | 20,14662 Kč | 50 366,55 Kč |
| Unit Price without VAT: | 32,42000 Kč |
|---|---|
| Unit Price with VAT: | 39,22820 Kč |


