


| SIT8008BC-12-18E-28.636360 | |
|---|---|
| DigiKey Part Number | 1473-SIT8008BC-12-18E-28.636360-ND | 
| Manufacturer | |
| Manufacturer Product Number | SIT8008BC-12-18E-28.636360 | 
| Description | MEMS OSC XO 28.63636MHZ HCMOS | 
| Customer Reference | |
| Detailed Description | 28.63636 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Strip | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 28.63636 MHz | |
| Function | Enable/Disable | |
| Output | HCMOS, LVCMOS | |
| Voltage - Supply | 1.8V | |
| Frequency Stability | ±25ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -20°C ~ 70°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 4.1mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Supplier Device Package | 4-PQFN (2.5x2) | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | |
| Current - Supply (Disable) (Max) | 4mA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,44000 Kč | 16,44 Kč | 
| 10 | 14,23100 Kč | 142,31 Kč | 
| 25 | 13,46560 Kč | 336,64 Kč | 
| 50 | 12,90800 Kč | 645,40 Kč | 
| 100 | 12,37330 Kč | 1 237,33 Kč | 
| 250 | 11,70048 Kč | 2 925,12 Kč | 
| 500 | 11,21652 Kč | 5 608,26 Kč | 
| 1 000 | 10,75254 Kč | 10 752,54 Kč | 
| 2 500 | 10,16898 Kč | 25 422,45 Kč | 
| Unit Price without VAT: | 16,44000 Kč | 
|---|---|
| Unit Price with VAT: | 19,89240 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic