


SIT8008AI-12-33E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-12-33E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-12-33E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,66000 Kč | 16,66 Kč |
| 10 | 14,49800 Kč | 144,98 Kč |
| 25 | 13,71440 Kč | 342,86 Kč |
| 50 | 13,14380 Kč | 657,19 Kč |
| 100 | 12,60220 Kč | 1 260,22 Kč |
| 250 | 11,91724 Kč | 2 979,31 Kč |
| 500 | 11,42400 Kč | 5 712,00 Kč |
| 1 000 | 10,95158 Kč | 10 951,58 Kč |
| 2 500 | 10,35709 Kč | 25 892,72 Kč |
| Unit Price without VAT: | 16,66000 Kč |
|---|---|
| Unit Price with VAT: | 20,15860 Kč |



