


SIT8004AI-12-33E-133.00000X | |
---|---|
DigiKey Part Number | 1473-30984-2-ND - Tape & Reel (TR) 1473-30984-1-ND - Cut Tape (CT) 1473-30984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT8004AI-12-33E-133.00000X |
Description | MEMS OSC XO 133.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | 133 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 110,40000 Kč | 110,40 Kč |
10 | 95,94300 Kč | 959,43 Kč |
50 | 86,99020 Kč | 4 349,51 Kč |
100 | 83,39710 Kč | 8 339,71 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 78,87656 Kč | 19 719,14 Kč |
500 | 75,62414 Kč | 37 812,07 Kč |
750 | 73,78541 Kč | 55 339,06 Kč |
1 250 | 71,53406 Kč | 89 417,57 Kč |
1 750 | 70,09009 Kč | 122 657,66 Kč |
2 500 | 68,59236 Kč | 171 480,90 Kč |
Unit Price without VAT: | 110,40000 Kč |
---|---|
Unit Price with VAT: | 133,58400 Kč |