



SIT8004AI-12-33E-133.00000X | |
|---|---|
DigiKey Part Number | 1473-30984-2-ND - Tape & Reel (TR) 1473-30984-1-ND - Cut Tape (CT) 1473-30984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT8004AI-12-33E-133.00000X |
Description | MEMS OSC XO 133.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 10 | 100,60100 Kč | 1 006,01 Kč |
| 25 | 95,12920 Kč | 2 378,23 Kč |
| 50 | 91,19860 Kč | 4 559,93 Kč |
| 100 | 87,43150 Kč | 8 743,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 82,69348 Kč | 20 673,37 Kč |
| 500 | 79,28340 Kč | 39 641,70 Kč |
| 750 | 77,35579 Kč | 58 016,84 Kč |
| 1 250 | 74,99545 Kč | 93 744,31 Kč |
| 1 750 | 73,48172 Kč | 128 593,01 Kč |
| 2 500 | 71,91152 Kč | 179 778,80 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |

