



SIT8003AI-23-18E-26.00000X | |
|---|---|
DigiKey Part Number | 1473-30983-2-ND - Tape & Reel (TR) 1473-30983-1-ND - Cut Tape (CT) 1473-30983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT8003AI-23-18E-26.00000X |
Description | MEMS OSC XO 26.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 0.8µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 77,65100 Kč | 776,51 Kč |
| 25 | 73,42600 Kč | 1 835,65 Kč |
| 50 | 70,38520 Kč | 3 519,26 Kč |
| 100 | 67,47710 Kč | 6 747,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 63,81796 Kč | 15 954,49 Kč |
| 500 | 61,18440 Kč | 30 592,20 Kč |
| 750 | 59,69620 Kč | 44 772,15 Kč |
| 1 250 | 57,87318 Kč | 72 341,47 Kč |
| 1 750 | 56,70384 Kč | 99 231,72 Kč |
| 2 500 | 55,49058 Kč | 138 726,45 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |

