
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SiTime | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 253,13000 Kč | 11 253,13 Kč |
| Unit Price without VAT: | 11 253,13000 Kč |
|---|---|
| Unit Price with VAT: | 13 616,28730 Kč |


