SIT5721AI-KW333-T-25.000000N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 2 707,48000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 2 742,00620 Kč
Datasheet
25 MHz DCOCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT5721AI-KW333-T-25.000000N

DigiKey Part Number
1473-SIT5721AI-KW333-T-25.000000NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5721AI-KW333-T-25.000000N
Description
MEMS OSC OCXO 25MHZ 3.3V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
25 MHz DCOCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±5ppb
Mfr
Absolute Pull Range (APR)
±5.25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-SMD, No Lead
Base Resonator
Supplier Device Package
10-SMD (9x7)
Type
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Frequency
Height - Seated (Max)
0.244" (6.19mm)
Output
LVCMOS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT5721AI-KW333-T-25.000000FSiTime01473-SIT5721AI-KW333-T-25.000000F-ND2 707,48000 KčParametric Equivalent
SIT5721AI-KW333-T-25.000000XSiTime01473-SIT5721AI-KW333-T-25.000000XTR-ND2 742,00620 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002 742,00620 Kč1 371 003,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2 742,00620 Kč
Unit Price with VAT:3 317,82750 Kč