Parametric Equivalent

SIT5711AI-KW-33E-40.000000X | |
|---|---|
DigiKey Part Number | 1473-SIT5711AI-KW-33E-40.000000XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5711AI-KW-33E-40.000000X |
Description | MEMS OSC OCXO 40MHZ 3.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 40 MHz OCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±5ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-SMD (9x7) |
Type | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Frequency | Height - Seated (Max) 0.244" (6.19mm) |
Function Enable/Disable | Base Product Number |
Output LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5711AI-KW-33E-40.000000N | SiTime | 0 | 1473-SIT5711AI-KW-33E-40.000000NTR-ND | 2 492,73306 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2 492,73304 Kč | 623 183,26 Kč |
| Unit Price without VAT: | 2 492,73304 Kč |
|---|---|
| Unit Price with VAT: | 3 016,20698 Kč |


