SIT5711AI-KW-33E-10.000000N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 2 492,73304 Kč
Datasheet
10 MHz OCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT5711AI-KW-33E-10.000000N

DigiKey Part Number
1473-SIT5711AI-KW-33E-10.000000NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5711AI-KW-33E-10.000000N
Description
MEMS OSC OCXO 10MHZ 3.3V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 MHz OCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±5ppb
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-SMD, No Lead
Base Resonator
Supplier Device Package
10-SMD (9x7)
Type
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Frequency
Height - Seated (Max)
0.244" (6.19mm)
Function
Enable/Disable
Base Product Number
Output
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT5711AI-KW-33E-10.000000XSiTime01473-SIT5711AI-KW-33E-10.000000XTR-ND2 492,73304 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002 492,73306 Kč1 246 366,53 Kč
Manufacturers Standard Package
Unit Price without VAT:2 492,73306 Kč
Unit Price with VAT:3 016,20700 Kč