


SIT5358AN-FR-33E0-54.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5358AN-FR-33E0-54.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5358AN-FR-33E0-54.000000 |
Description | MEMS OSC TCXO 54.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 54 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppb |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 53mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.042" (1.06mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 51mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 673,68000 Kč | 2 673,68 Kč |
| 10 | 2 345,26700 Kč | 23 452,67 Kč |
| Unit Price without VAT: | 2 673,68000 Kč |
|---|---|
| Unit Price with VAT: | 3 235,15280 Kč |


