38.4 MHz DCTCXO Clipped Sine Wave Oscillator 3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.4 MHz DCTCXO Clipped Sine Wave Oscillator 3V Enable/Disable 10-SMD, No Lead
10 CQFN

SIT5358ACCFR030IT-38.400000

DigiKey Part Number
1473-SIT5358ACCFR030IT-38.400000-ND
Manufacturer
Manufacturer Product Number
SIT5358ACCFR030IT-38.400000
Description
MEMS OSC DCTCXO 38.4000MHZ LVCMO
Customer Reference
Detailed Description
38.4 MHz DCTCXO Clipped Sine Wave Oscillator 3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
Clipped Sine Wave
Voltage - Supply
3V
Frequency Stability
±50ppb
Absolute Pull Range (APR)
±5.31ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
53mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-CQFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.042" (1.06mm)
Current - Supply (Disable) (Max)
51mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
12 673,68000 Kč2 673,68 Kč
102 345,26700 Kč23 452,67 Kč
Manufacturers Standard Package
Unit Price without VAT:2 673,68000 Kč
Unit Price with VAT:3 235,15280 Kč