


SIT5357AI-FQ025JT-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5357AI-FQ025JT-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5357AI-FQ025JT-125.000000 |
Description | MEMS DCTCXO 125.0000MHZ SMD |
Customer Reference | |
Detailed Description | 125 MHz DCTCXO LVCMOS Oscillator 2.5V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±100ppb |
Mfr | Absolute Pull Range (APR) ±5.31ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 62mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output LVCMOS | Height - Seated (Max) 0.042" (1.06mm) |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 164,05000 Kč | 2 164,05 Kč |
| 10 | 1 882,21900 Kč | 18 822,19 Kč |
| 25 | 1 848,85720 Kč | 46 221,43 Kč |
| Unit Price without VAT: | 2 164,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 618,50050 Kč |

