100 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
10 CQFN

SIT5357AI-FQ-33N0-100.000000

DigiKey Part Number
1473-SIT5357AI-FQ-33N0-100.000000-ND
Manufacturer
Manufacturer Product Number
SIT5357AI-FQ-33N0-100.000000
Description
MEMS OSC TCXO 100.0000MHZ LVCMOS
Customer Reference
Detailed Description
100 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT5357AI-FQ-33N0-100.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-CQFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.042" (1.06mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6 585
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
12 164,05000 Kč2 164,05 Kč
101 882,21900 Kč18 822,19 Kč
251 848,85720 Kč46 221,43 Kč
Manufacturers Standard Package
Unit Price without VAT:2 164,05000 Kč
Unit Price with VAT:2 618,50050 Kč