


SIT5357AI-FN033IT-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5357AI-FN033IT-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5357AI-FN033IT-100.000000 |
Description | MEMS OSC DCTCXO 100.0000MHZ |
Customer Reference | |
Detailed Description | 100 MHz DCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±250ppb |
Mfr | Absolute Pull Range (APR) ±3ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 62mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.042" (1.06mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 52mA |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 727,30000 Kč | 1 727,30 Kč |
| 10 | 1 502,09200 Kč | 15 020,92 Kč |
| 25 | 1 434,61680 Kč | 35 865,42 Kč |
| Unit Price without VAT: | 1 727,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 090,03300 Kč |

