


SIT5356AICFN-28N0-16.384000 | |
|---|---|
DigiKey Part Number | 1473-SIT5356AICFN-28N0-16.384000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356AICFN-28N0-16.384000 |
Description | MEMS OSC TCXO 16.3840MHZ |
Customer Reference | |
Detailed Description | 16.384 MHz TCXO Clipped Sine Wave Oscillator 2.8V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±250ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-CQFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.042" (1.06mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 660,94000 Kč | 1 660,94 Kč |
| 10 | 1 444,32600 Kč | 14 443,26 Kč |
| 25 | 1 434,61680 Kč | 35 865,42 Kč |
| Unit Price without VAT: | 1 660,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 009,73740 Kč |

