


SIT5356AI-FQC25IE-26.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5356AI-FQC25IE-26.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356AI-FQC25IE-26.000000 |
Description | MEMS OSC DCTCXO 26.0000MHZ LVCMO |
Customer Reference | |
Detailed Description | 26 MHz DCTCXO LVCMOS Oscillator 2.5V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | ±100ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 53mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 061,87000 Kč | 2 061,87 Kč |
| 10 | 1 831,94700 Kč | 18 319,47 Kč |
| Unit Price without VAT: | 2 061,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 494,86270 Kč |










