20 MHz TCXO LVCMOS Oscillator 2.5V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz TCXO LVCMOS Oscillator 2.5V Enable/Disable 10-SMD, No Lead
10 CQFN

SIT5356AI-FN-25E0-20.000000

DigiKey Part Number
1473-SIT5356AI-FN-25E0-20.000000-ND
Manufacturer
Manufacturer Product Number
SIT5356AI-FN-25E0-20.000000
Description
MEMS OSC TCXO 20.0000MHZ LVCMOS
Customer Reference
Detailed Description
20 MHz TCXO LVCMOS Oscillator 2.5V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Mfr
Voltage - Supply
2.5V
Series
Frequency Stability
±250ppb
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
10-SMD, No Lead
Type
Supplier Device Package
10-CQFN (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.042" (1.06mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6 585
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 660,94000 Kč1 660,94 Kč
101 444,32600 Kč14 443,26 Kč
251 434,61680 Kč35 865,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 660,94000 Kč
Unit Price with VAT:2 009,73740 Kč