


SIT5356AE-FQ-33E0-49.152000 | |
|---|---|
DigiKey Part Number | 1473-SIT5356AE-FQ-33E0-49.152000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356AE-FQ-33E0-49.152000 |
Description | MEMS OSC TCXO 49.1520MHZ LVCMOS |
Customer Reference | |
Detailed Description | 49.152 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppb |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 53mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.042" (1.06mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 51mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 492,67000 Kč | 2 492,67 Kč |
| 10 | 2 168,12700 Kč | 21 681,27 Kč |
| 25 | 2 167,48920 Kč | 54 187,23 Kč |
| Unit Price without VAT: | 2 492,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 016,13070 Kč |

