


SIT5356AE-FQ-33E0-24.192000 | |
|---|---|
DigiKey Part Number | 1473-SIT5356AE-FQ-33E0-24.192000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5356AE-FQ-33E0-24.192000 |
Description | MEMS OSC TCXO 24.192000 MHZ LVCM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24.192 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±100ppb |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 53mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-CQFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.042" (1.06mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 51mA |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 209,42936 Kč | 302 357,34 Kč |
| Unit Price without VAT: | 1 209,42936 Kč |
|---|---|
| Unit Price with VAT: | 1 463,40953 Kč |

