24 MHz DCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz DCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
10 CQFN

SIT5356AE-FN833IU-24.000000

DigiKey Part Number
1473-SIT5356AE-FN833IU-24.000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5356AE-FN833IU-24.000000
Description
MEMS OSC TCXO 24.000000 MHZ LVCM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
24 MHz DCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±250ppb
Mfr
Absolute Pull Range (APR)
±3196.75ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
53mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
10-SMD, No Lead
Type
Supplier Device Package
10-CQFN (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.042" (1.06mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
51mA
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250855,28800 Kč213 822,00 Kč
Manufacturers Standard Package
Unit Price without VAT:855,28800 Kč
Unit Price with VAT:1 034,89848 Kč