


SIT5156AI-FK-33E0-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5156AI-FK-33E0-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5156AI-FK-33E0-50.000000 |
Description | MEMS OSC TCXO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 53mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-CQFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.042" (1.06mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 51mA |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 160,82000 Kč | 1 160,82 Kč |
| 10 | 1 009,34400 Kč | 10 093,44 Kč |
| 25 | 954,84840 Kč | 23 871,21 Kč |
| 50 | 918,19260 Kč | 45 909,63 Kč |
| Unit Price without VAT: | 1 160,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 404,59220 Kč |




