10 MHz TCXO Clipped Sine Wave Oscillator 3.3V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz TCXO Clipped Sine Wave Oscillator 3.3V 10-SMD, No Lead
10 CQFN

SIT5156AECFK-33N0-10.000000

DigiKey Part Number
1473-SIT5156AECFK-33N0-10.000000-ND
Manufacturer
Manufacturer Product Number
SIT5156AECFK-33N0-10.000000
Description
MEMS OSC TCXO 10.0000MHZ
Customer Reference
Detailed Description
10 MHz TCXO Clipped Sine Wave Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
53mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-CQFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.042" (1.06mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 346,18000 Kč1 346,18 Kč
101 170,55500 Kč11 705,55 Kč
251 107,39240 Kč27 684,81 Kč
501 083,78240 Kč54 189,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 346,18000 Kč
Unit Price with VAT:1 628,87780 Kč