


SIT5156AE-FD-33E0-12.800000 | |
|---|---|
DigiKey Part Number | 1473-SIT5156AE-FD-33E0-12.800000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5156AE-FD-33E0-12.800000 |
Description | MEMS OSC TCXO 12.8000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 12.8 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 53mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Current - Supply (Disable) (Max) | 51mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 074,81000 Kč | 1 074,81 Kč |
| 10 | 934,41000 Kč | 9 344,10 Kč |
| 25 | 883,94840 Kč | 22 098,71 Kč |
| 50 | 878,83320 Kč | 43 941,66 Kč |
| Unit Price without VAT: | 1 074,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 300,52010 Kč |


