10 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
10 CQFN

SIT5155AI-FK-33E0-10.000000

DigiKey Part Number
1473-SIT5155AI-FK-33E0-10.000000-ND
Manufacturer
Manufacturer Product Number
SIT5155AI-FK-33E0-10.000000
Description
MEMS OSC TCXO 10.0000MHZ LVCMOS
Customer Reference
Detailed Description
10 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT5155AI-FK-33E0-10.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-CQFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.042" (1.06mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 168,75000 Kč1 168,75 Kč
101 016,24000 Kč10 162,40 Kč
25961,37240 Kč24 034,31 Kč
50924,46640 Kč46 223,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 168,75000 Kč
Unit Price with VAT:1 414,18750 Kč