



SIT5022AI-2CE-33N-250.000000X | |
|---|---|
DigiKey Part Number | 1473-30190-2-ND - Tape & Reel (TR) 1473-30190-1-ND - Cut Tape (CT) 1473-30190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5022AI-2CE-33N-250.000000X |
Description | MEMS OSC TCXO 250.0000MHZ LVDS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 MHz TCXO LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 55mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 35mA |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5022AI-2CE-25N-250.000000X | SiTime | 161 | 1473-30189-2-ND | 424,15933 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,02000 Kč | 459,02 Kč |
| 10 | 399,06700 Kč | 3 990,67 Kč |
| 25 | 395,35040 Kč | 9 883,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 328,27852 Kč | 82 069,63 Kč |
| 500 | 323,00174 Kč | 161 500,87 Kč |
| Unit Price without VAT: | 459,02000 Kč |
|---|---|
| Unit Price with VAT: | 555,41420 Kč |

