SIT5021AI-2DE-33N-156.250000Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 279,90229 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 343
Unit Price: 367,68000 Kč
Datasheet
156.25 MHz TCXO LVDS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz TCXO LVDS Oscillator 3.3V 6-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT5021AI-2DE-33N-156.250000Y

DigiKey Part Number
SIT5021AI-2DE-33N-156.250000Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5021AI-2DE-33N-156.250000Y
Description
MEMS OSC TCXO 156.2500MHZ LVDS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz TCXO LVDS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±5ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
55mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Output
LVDS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT5021AI-2DE-33N-156.250000TSiTime0SIT5021AI-2DE-33N-156.250000T-ND279,90229 KčParametric Equivalent
SIT5021AI-2DE-33N-156.250000XSiTime3431473-30181-1-ND367,68000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000263,06606 Kč263 066,06 Kč
Manufacturers Standard Package
Unit Price without VAT:263,06606 Kč
Unit Price with VAT:318,30993 Kč