



SIT5021AI-2DE-25E-50.000000X | |
|---|---|
DigiKey Part Number | 1473-30178-2-ND - Tape & Reel (TR) 1473-30178-1-ND - Cut Tape (CT) 1473-30178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5021AI-2DE-25E-50.000000X |
Description | MEMS OSC TCXO 50.0000MHZ LVDS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 35mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,33000 Kč | 279,33 Kč |
| 10 | 242,81200 Kč | 2 428,12 Kč |
| 25 | 236,17240 Kč | 5 904,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 199,68452 Kč | 49 921,13 Kč |
| 500 | 192,94936 Kč | 96 474,68 Kč |
| Unit Price without VAT: | 279,33000 Kč |
|---|---|
| Unit Price with VAT: | 337,98930 Kč |











