



SIT5021AI-2CE-25N-50.000000X | |
|---|---|
DigiKey Part Number | 1473-30177-2-ND - Tape & Reel (TR) 1473-30177-1-ND - Cut Tape (CT) 1473-30177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5021AI-2CE-25N-50.000000X |
Description | MEMS OSC TCXO 50.0000MHZ LVDS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO LVDS Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 55mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 35mA |
Voltage - Supply 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,81000 Kč | 287,81 Kč |
| 10 | 250,18300 Kč | 2 501,83 Kč |
| 25 | 236,62640 Kč | 5 915,66 Kč |
| 50 | 233,98620 Kč | 11 699,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 205,75368 Kč | 51 438,42 Kč |
| 500 | 197,29636 Kč | 98 648,18 Kč |
| 750 | 192,51712 Kč | 144 387,84 Kč |
| Unit Price without VAT: | 287,81000 Kč |
|---|---|
| Unit Price with VAT: | 348,25010 Kč |

