

SIT5021AI-2CE-25N-50.000000X | |
|---|---|
DigiKey Part Number | 1473-30177-2-ND - Tape & Reel (TR) 1473-30177-1-ND - Cut Tape (CT) 1473-30177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5021AI-2CE-25N-50.000000X |
Description | MEMS OSC TCXO 50.0000MHZ LVDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO LVDS Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 35mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,41000 Kč | 276,41 Kč |
| 10 | 240,27400 Kč | 2 402,74 Kč |
| 25 | 233,70440 Kč | 5 842,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 197,59756 Kč | 49 399,39 Kč |
| 500 | 190,93278 Kč | 95 466,39 Kč |
| Unit Price without VAT: | 276,41000 Kč |
|---|---|
| Unit Price with VAT: | 334,45610 Kč |


