



SIT5000AICGE-33N0-25.000000Y | |
|---|---|
DigiKey Part Number | 1473-1317-2-ND - Tape & Reel (TR) 1473-1317-1-ND - Cut Tape (CT) 1473-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5000AICGE-33N0-25.000000Y |
Description | MEMS OSC TCXO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT5000AICGE-33N0-25.000000Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 60,95700 Kč | 609,57 Kč |
| 25 | 57,63520 Kč | 1 440,88 Kč |
| 50 | 55,25420 Kč | 2 762,71 Kč |
| 100 | 52,96960 Kč | 5 296,96 Kč |
| 250 | 50,09620 Kč | 12 524,05 Kč |
| 500 | 48,02746 Kč | 24 013,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,04609 Kč | 46 046,09 Kč |
| 2 000 | 44,14819 Kč | 88 296,38 Kč |
| 3 000 | 43,07551 Kč | 129 226,53 Kč |
| 5 000 | 41,76208 Kč | 208 810,40 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |




