



SIT5000AICGE-33E0-25.000000X | |
|---|---|
DigiKey Part Number | 1473-1372-2-ND - Tape & Reel (TR) 1473-1372-1-ND - Cut Tape (CT) 1473-1372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5000AICGE-33E0-25.000000X |
Description | MEMS OSC TCXO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 61,12500 Kč | 611,25 Kč |
| 25 | 57,81160 Kč | 1 445,29 Kč |
| 50 | 55,41800 Kč | 2 770,90 Kč |
| 100 | 53,12700 Kč | 5 312,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 50,24568 Kč | 12 561,42 Kč |
| 500 | 48,17068 Kč | 24 085,34 Kč |
| 750 | 46,99772 Kč | 35 248,29 Kč |
| 1 250 | 45,56146 Kč | 56 951,82 Kč |
| 1 750 | 44,64031 Kč | 78 120,54 Kč |
| 2 500 | 43,68458 Kč | 109 211,45 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |


