



SIT3907AI-CF-25NH-81.920000X | |
|---|---|
DigiKey Part Number | 1473-1116-2-ND - Tape & Reel (TR) 1473-1116-1-ND - Cut Tape (CT) 1473-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT3907AI-CF-25NH-81.920000X |
Description | MEMS OSC DCXO 81.9200MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 81.92 MHz DCXO LVCMOS, LVTTL Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 34mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,04000 Kč | 409,04 Kč |
| 10 | 355,55900 Kč | 3 555,59 Kč |
| 25 | 347,19760 Kč | 8 679,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 292,46604 Kč | 73 116,51 Kč |
| 500 | 283,65694 Kč | 141 828,47 Kč |
| Unit Price without VAT: | 409,04000 Kč |
|---|---|
| Unit Price with VAT: | 494,93840 Kč |

